
This MIL-DTL-26482 Series I circular connector is a straight, receptacle-style component featuring 41 male contacts made of copper alloy with gold plating. The aluminum alloy shell, size 20, offers environmental resistance and panel/flange/box mounting. Operating within a temperature range of -55°C to 125°C, it has a current rating of 7.5A and utilizes solder termination.
Amphenol MS3112E20-41PY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E20-41PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
