MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 4 female socket contacts with gold-plated copper alloy contacts. This straight, panel-mount connector has an aluminum alloy shell, green color, and a solder termination type. Rated for 7.5A current and 600V AC maximum voltage, it operates between -55°C and 125°C. The insulation material is rubber, and it supports wire gauges from 20AWG to 24AWG.
Amphenol MS3112E8-4S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 600V |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3112E8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.