This MIL-DTL-26482 Series I circular connector features 23 male contacts with gold-plated copper alloy construction, rated for 13A. The straight, receptacle-style connector has an aluminum alloy shell (size 16) and a solder termination. It offers a wide operating temperature range from -55°C to 125°C and is designed for panel, bulkhead, front-side nut mounting. This environment-resistant component is supplied in bulk packaging.
Amphenol MS3114E16-23P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 32.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3114E16-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.