26-contact, female receptacle circular connector featuring a straight, solder termination. Designed to MIL-DTL-26482 Series I standards, this panel mount connector boasts a 7.5A current rating and 600V voltage rating. It operates within a temperature range of -55°C to 125°C and utilizes gold-plated copper alloy contacts. The aluminum alloy shell, size 16, offers environment resistance with cadmium and chromate plating.
Amphenol MS3114E16-26S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.