
Environmentally resistant circular connector, MIL-DTL-26482 Series I compliant, featuring 32 male solder contacts with gold plating. This receptacle offers a straight orientation and a robust aluminum alloy shell, rated for 7.5A current and operating temperatures from -55°C to 125°C. Designed for panel, bulkhead, and jam nut mounting, the connector utilizes copper alloy contacts for reliable performance.
Amphenol MS3114E18-32P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.