
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 16 male contacts with gold-plated copper alloy construction. This straight, receptacle-style connector boasts an aluminum alloy shell, size 20, with a cadmium and chromate shell finish. Designed for panel, bulkhead, and jam nut mounting, it operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol MS3114E20-16P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.