MIL-DTL-26482 Series I circular connector, receptacle gender, featuring 2 contacts with solder terminals. Constructed with an aluminum alloy shell (size 8) and copper alloy contacts plated with gold. Offers a current rating of 7.5A and a voltage rating of 600V, operating within a temperature range of -55°C to 125°C. Designed for panel, bulkhead, front side nut mounting and supports wire gauges from 20AWG to 24AWG.
Amphenol MS3114E8-2S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3114E8-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.