This MIL-DTL-26482 Series I circular connector features a straight, receptacle gender with 4 male contacts. Constructed with an aluminum alloy shell and body, it offers a robust design with a cadmium, chromate shell finish. Contacts are made of copper alloy with gold plating, ensuring reliable mating. Rated for environmental resistance, it operates within a temperature range of -55°C to 125°C and utilizes solder termination. Mounting options include panel, bulkhead, front side nut, and jam nut.
Amphenol MS3114E8-4PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E8-4PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.