This MIL-DTL-26482 Series I circular connector is a straight, receptacle-style component featuring 4 female contacts with gold plating for superior conductivity. Constructed with an aluminum alloy shell and body, it offers a robust design with a green color and cadmium/chromate shell finish. Rated for 600V AC and 7.5A, it operates within a temperature range of -55°C to 125°C and supports solder termination for wire gauges 20AWG to 24AWG. Mounting options include panel, bulkhead, and front-side nut configurations.
Amphenol MS3114E8-4SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3114E8-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.