6-contact, male receptacle circular connector featuring solder termination and a 600V voltage rating. Constructed with an aluminum alloy shell and body, it offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. This MIL-DTL-26482 Series I compliant component utilizes gold-plated copper alloy contacts and a cadmium shell finish. Designed for panel, bulkhead, front side nut mounting, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol MS3114P10-6P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3114P10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.