Amphenol MS3114P22-41SW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3114P |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3114P22-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.