
3-contact, male, straight plug circular connector designed for military applications, conforming to MIL-DTL-26482 Series I standards. Features a durable aluminum alloy shell with cadmium plating and a straight orientation. Offers gold-plated copper alloy contacts with a 13A current rating and a 1kV voltage rating, suitable for solder termination of wire gauges from 16AWG to 22AWG. Operates within a temperature range of -55°C to 125°C, providing environment-resistant performance.
Amphenol MS3116E12-3P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
