
This MIL-DTL-26482 Series I circular connector features a 3-contact female configuration with a straight, free-hanging, cable mount orientation. It boasts a robust aluminum alloy shell with a cadmium and chromate plating, and copper alloy contacts with gold plating for reliable mating. Rated for 13A current and 1kV voltage, this environment-resistant connector operates across a wide temperature range of -55°C to 125°C.
Amphenol MS3116E12-3S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.