
Circular connector, MIL-DTL-26482 Series I compliant, featuring 8 female contacts with gold-plated copper alloy construction. This free-hanging plug offers a 7.5A current rating and 600V voltage rating, with a solder termination suitable for wire gauges 20-24AWG. The aluminum alloy shell, size 12, is finished in cadmium with a green color, providing environmental resistance. Operating temperature range is -55°C to 125°C.
Amphenol MS3116E12-8S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116E12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.