
This MIL-DTL-26482 Series I circular connector features a straight, female plug configuration with 15 gold-plated copper alloy contacts and solder termination. Designed for demanding environments, it offers a 600V voltage rating and a 13A current rating, operating between -55°C and 125°C. The robust aluminum alloy shell, size 14, provides environmental resistance and accommodates wire gauges from 20AWG to 24AWG.
Amphenol MS3116E14-15S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E14-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.