
This straight, male plug features 5 contacts with gold-plated copper alloy terminals, rated for 13A. Designed to MIL-DTL-26482 Series I standards, it offers a robust aluminum alloy shell in size 14. Operating across a wide temperature range of -55°C to 125°C, this free-hanging, cable-mount connector utilizes solder termination.
Amphenol MS3116E14-5PX technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E14-5PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.