Circular connector, MIL-DTL-26482 Series I compliant, featuring 5 female contacts with gold-plated copper alloy construction. This straight plug offers a 13A current rating and 1kV voltage rating, with a solder termination suitable for wire gauges 16-22AWG. The aluminum alloy shell provides environmental resistance, operating across a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting applications.
Amphenol MS3116E14-5S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.