26-position, male circular connector featuring a straight, solder termination with a 7.5A current rating and 600V voltage rating. This MIL-DTL-26482 Series I compliant plug utilizes gold-plated copper alloy contacts and an aluminum alloy shell with cadmium and chromate plating. Designed for free-hanging, cable mounting, it operates within a -55°C to 125°C temperature range and supports wire gauges from 20AWG to 24AWG.
Amphenol MS3116E16-26P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
