
Environmentally resistant circular connector featuring 11 female contacts with gold-plated copper alloy construction. This straight plug offers a 13A current rating and a 1kV voltage rating, suitable for operation between -55°C and 125°C. The aluminum alloy shell, size 18, is designed for free-hanging, cable mounting with solder termination. Compliant with MIL-DTL-26482 standards.
Amphenol MS3116E18-11S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
