
32-contact, straight, male circular connector featuring a durable aluminum alloy shell and gold-plated copper alloy contacts. Designed for military applications, this MIL-DTL-26482 Series I compliant plug offers a 7.5A current rating and a 600V voltage rating. It supports solder termination for wire gauges between 20AWG and 24AWG, operating reliably within a temperature range of -55°C to 125°C. This environment-resistant, free-hanging connector is suitable for cable mounting.
Amphenol MS3116E18-32P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
