
Environmentally resistant, straight plug connector featuring 16 female contacts with gold-plated copper alloy contacts. This MIL-DTL-26482 Series I compliant component offers a 10A current rating and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 20, is finished with cadmium and chromate, providing a durable and reliable connection for free-hanging, cable-mounted applications with solder termination.
Amphenol MS3116E20-16S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
