
MIL-DTL-26482 Series I circular connector, featuring a straight, male plug with 2 contacts. This free-hanging, cable-mount component boasts a robust aluminum alloy shell with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 7.5A and 600V, with a solder termination suitable for wire gauges 20-24AWG. Operating temperature range is -55°C to 125°C, and the connector is environment-resistant.
Amphenol MS3116E8-2P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
