
This MIL-DTL-26482 Series I circular connector features a straight, female plug with three contacts. Each copper alloy contact is gold-plated for reliable conductivity and rated for 7.5A. The aluminum alloy shell, size 8, provides environmental resistance and is suitable for free-hanging, cable mounting with solder termination. Operating across a temperature range of -55°C to 125°C, this connector offers a robust solution for demanding applications.
Amphenol MS3116E8-3SW technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E8-3SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.