
This MIL-DTL-26482 Series I circular connector is a straight, male plug designed for free-hanging or cable mounting. It features 4 contacts with gold-plated copper alloy contacts and a robust aluminum alloy shell with cadmium and chromate plating. The connector operates within a temperature range of -55°C to 125°C and offers environment resistance. Termination is via solder.
Amphenol MS3116E8-4PW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116E8-4PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
