This Amphenol MS3116F-22-21SX connector features 21 SKT contacts with a straight body orientation. It is designed for cable mount applications and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The connector has a maximum voltage rating of 1000VAC and is terminated using solder.
Amphenol MS3116F-22-21SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3116F-22-21SX to view detailed technical specifications.
No datasheet is available for this part.