
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 16 male pin contacts with gold-plated copper alloy construction. This straight, free-hanging plug offers a 13A current rating and 1kV voltage rating, with a robust aluminum alloy shell finished in cadmium and green. Designed for solder termination, it supports wire gauges from 16AWG to 22AWG and operates within a temperature range of -55°C to 125°C.
Amphenol MS3116F20-16P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116F20-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.