
MIL-DTL-26482 Series I circular connector, featuring 61 male contacts with gold-plated copper alloy construction. This straight plug offers a 7.5A current rating and 600V voltage rating, with a solder termination suitable for wire gauges from 20AWG to 24AWG. The aluminum alloy shell, size 24, provides environment resistance and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector is a general-purpose solution.
Amphenol MS3116F24-61P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116F24-61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
