This MIL-DTL-26482 Series I circular connector features a straight, female plug with 6 contacts. Constructed with an aluminum alloy shell and copper alloy contacts, it offers gold plating for reliable mating and a 5A current rating. Designed for free-hanging, cable mounting, this environment-resistant connector operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol MS3116J10-6S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116J10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
