This 10-position male cable mount connector features a copper alloy contact with gold plating, rated for 7.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is part of the MIL-DTL-26482 Series I, PT, and is not RoHS compliant. It is available in bulk packaging and has a shell size of 12 with an aluminium shell material.
Amphenol MS3116J12-10PW technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116J12-10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.