This MIL-DTL-26482 Series I circular connector is a straight plug featuring 3 male contacts with gold-plated copper alloy conductors. The aluminum alloy shell, size 12, offers a free-hanging, cable mount design with solder termination. Operating across a temperature range of -55°C to 125°C, this connector boasts a 13A current rating and a 1kV voltage rating.
Amphenol MS3116J12-3P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116J12-3P to view detailed technical specifications.
No datasheet is available for this part.