This MIL-DTL-26482 Series I circular connector features 18 female contacts with gold-plated copper alloy construction, rated for 7.5A and 600V. The straight, male plug offers a free-hanging mount with a solder termination and integrated strain relief. Constructed with an aluminum alloy shell (size 14), it operates within a temperature range of -55°C to 125°C.
Amphenol MS3116J14-18S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 66.01mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116J14-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.