This MIL-DTL-26482 Series I circular connector features a 6-contact female configuration with solder terminals. Constructed from an aluminum alloy shell, it offers a robust design with a cadmium and chromate shell finish. The copper alloy contacts are plated with gold for optimal conductivity. Operating across a temperature range of -55°C to 125°C, this unshielded, free-hanging plug is designed for demanding applications.
Amphenol MS3116P10-6SW technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3116P10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.