This 55-contact male circular connector is designed for high-current applications, with a current rating of 7.5A. Constructed from aluminium with copper contacts and gold plating, it offers reliable electrical performance. The connector is suitable for free-hanging or cable mounting and is rated for operation between -55°C and 125°C.
Amphenol MS3116P22-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3116P22-55P to view detailed technical specifications.
No datasheet is available for this part.