26-position, male pin circular connector featuring a straight, wall-mount receptacle design. This environment-resistant component boasts a 7.5A current rating and 600V voltage rating, with gold-plated copper alloy contacts for reliable conductivity. Constructed with an aluminum shell (size 16) and operating across a -55°C to 125°C temperature range, it utilizes crimp termination for 20-24AWG wire. Adheres to MIL-DTL-26482 standards.
Amphenol MS3120E16-26P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.34mm |
| Gender | Receptacle |
| Length | 33.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3120E16-26P to view detailed technical specifications.
No datasheet is available for this part.
