Amphenol MS3120E18-30P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3120E18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.