Environmentally resistant MIL-DTL-26482 Series I circular connector, receptacle gender, featuring a straight orientation and panel mount with flanges. This connector offers 3 male contacts with copper alloy, copper construction and gold plating, rated for 7.5A current. The aluminum alloy shell, size 8, provides a robust housing with a temperature range of -55°C to 125°C. Termination is achieved via crimp.
Amphenol MS3120F8-33P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3120F8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.