This 55-position circular receptacle connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I, a military standard series. The connector has a shell size of 22 and is made of aluminium, with a gold-plated copper alloy contact. It is suitable for panel, flanges, or wall mounting and is available in bulk packaging.
Amphenol MS3120P22-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3120P22-55P to view detailed technical specifications.
No datasheet is available for this part.