The MS3121-P123SY is a 3-contact cable mount circular connector from Amphenol with a termination method of crimp and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC. This connector has a number of contacts of 3 and a number of terminals of 3, with a contact gender of SKT and a gender of RCP. It is designed for use in applications requiring a high level of electrical insulation and reliability.
Amphenol MS3121-P123SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3121-P123SY to view detailed technical specifications.
No datasheet is available for this part.