The MS3121-P1811PW is a cable mount circular connector with 11 contacts, rated for 1000VAC and operating between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is designed for general use and is suitable for applications requiring high voltage and temperature ratings.
Amphenol MS3121-P1811PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3121-P1811PW to view detailed technical specifications.
No datasheet is available for this part.