The MS3121-P2241SX is a 41-contact circular cable mount connector with a SKT contact gender and RCP counterpart. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. It is rated for 600VAC and is suitable for use in a variety of applications.
Amphenol MS3121-P2241SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3121-P2241SX to view detailed technical specifications.
No datasheet is available for this part.