
Environmentally resistant circular connector featuring a straight, cable-mount receptacle with 6 male pin contacts. Contacts are copper alloy with gold plating, rated for 7.5A and 600V, utilizing a crimp termination. The aluminum shell, size 10, is designed for free-hanging applications and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol MS3121F10-6P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 4.78mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3121F10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.