Circular connector, receptacle gender, with 8 positions and 8 contacts. Features female copper alloy contacts with gold plating, rated for 7.5A current. Constructed with an aluminum shell, size 12, and offers straight orientation. Designed for cable mounting and free hanging, operating within a temperature range of -55°C to 125°C, compliant with MIL-DTL-26482 standards.
Amphenol MS3121F12-8S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3121F12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.