This MIL-DTL-26482 Series I circular connector features a straight, receptacle gender with a shell size of 14. It offers 5 male contacts made of copper alloy with gold plating, capable of handling a 13A current rating. The aluminum alloy body and shell provide environmental resistance, operating within a temperature range of -55°C to 125°C. Termination is via crimp, and the connector is designed for free hanging or cable mounting.
Amphenol MS3121F14-5P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3121F14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.