Environmentally resistant circular connector featuring 41 female copper alloy contacts with gold plating, rated for 7.5A. This straight, box mount receptacle has an aluminum shell with cadmium plating and a shell size of 20. Designed for MIL-DTL-26482 Series I applications, it operates within a temperature range of -55°C to 125°C and utilizes crimp termination.
Amphenol MS3122E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3122E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.