MIL Series circular connector, receptacle gender, featuring 55 male pin contacts with gold plating over copper alloy. This straight orientation, box mount connector boasts a 7.5A current rating and 600V voltage rating, accommodating wire gauges from 20AWG to 24AWG. Constructed with an aluminum alloy shell and rubber insulation, it meets MIL-DTL-26482 specifications.
Amphenol MS3122E22-55P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 34.9mm |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3122 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3122E22-55P to view detailed technical specifications.
No datasheet is available for this part.