26-position, straight, male receptacle circular connector with a 7.5A current rating and 600V voltage rating. Features a durable aluminum alloy shell, cadmium and chromate plating, and gold-plated copper alloy contacts. Designed for panel, bulkhead, and jam nut mounting, this MIL-DTL-26482 Series I connector operates within a temperature range of -55°C to 125°C and accepts wire gauges from 24AWG to 20AWG.
Amphenol MS3124E16-26P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3124E16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
