Amphenol MS3126E16-99SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3126E |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3126E16-99SW to view detailed technical specifications.
No datasheet is available for this part.