Circular connector featuring 41 female socket contacts for crimp termination. This straight, cable-mount connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and copper alloy contacts plated with gold, it adheres to MIL-DTL-26482 standards. The shell size is 20, and the connector is designed for free-hanging applications.
Amphenol MS3126E20-41SW technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126E20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.