
This connector features a 10-position, straight orientation, with a crimp termination and aluminium body material. It is designed for free hanging, cable mount applications. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations. It conforms to the MIL-DTL-26482 Series I, PT specification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3126F12-10SW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3126F12-10SW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.