Environmentally resistant circular connector featuring 5 male contacts with gold-plated copper alloy contacts. This straight, free-hanging plug is constructed with an aluminum alloy shell and body, rated for 13A current and operating temperatures from -55°C to 125°C. Designed to MIL-DTL-26482 Series I specifications, it utilizes crimp termination.
Amphenol MS3126F14-5PW technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3126F14-5PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.